


CC1206MKX7RBBB222 | |
---|---|
DigiKey Part Number | 13-CC1206MKX7RBBB222TR-ND - Tape & Reel (TR) 13-CC1206MKX7RBBB222CT-ND - Cut Tape (CT) 13-CC1206MKX7RBBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX7RBBB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.95200 | $9.52 |
50 | $0.67820 | $33.91 |
100 | $0.59450 | $59.45 |
500 | $0.45440 | $227.20 |
1,000 | $0.41121 | $411.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.35803 | $1,074.09 |
6,000 | $0.33205 | $1,992.30 |
9,000 | $0.31904 | $2,871.36 |
15,000 | $0.30463 | $4,569.45 |
21,000 | $0.29621 | $6,220.41 |
30,000 | $0.28811 | $8,643.30 |
36,000 | $0.28427 | $10,233.72 |
72,000 | $0.27135 | $19,537.20 |
75,000 | $0.27066 | $20,299.50 |