1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206MKX5R8BB106

DigiKey Part Number
311-1999-2-ND - Tape & Reel (TR)
311-1999-1-ND - Cut Tape (CT)
311-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206MKX5R8BB106
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206MKX5R8BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,294
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.18100$21.81
50$1.62340$81.17
100$1.39200$139.20
500$1.16170$580.85
1,000$1.07230$1,072.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.99879$1,997.58
4,000$0.93826$3,753.04
6,000$0.90796$5,447.76
10,000$0.87081$8,708.10
14,000$0.85475$11,966.50
20,000$0.83587$16,717.40
24,000$0.82692$19,846.08
48,000$0.79678$38,245.44
50,000$0.79518$39,759.00
Manufacturers Standard Package