


CC1206MKX5R6BB476 | |
---|---|
DigiKey Part Number | 311-3453-2-ND - Tape & Reel (TR) 311-3453-1-ND - Cut Tape (CT) 311-3453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MKX5R6BB476 |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MKX5R6BB476 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.99900 | $39.99 |
50 | $3.07100 | $153.55 |
100 | $2.78520 | $278.52 |
500 | $2.30188 | $1,150.94 |
1,000 | $2.15268 | $2,152.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.02980 | $4,059.60 |
4,000 | $1.92866 | $7,714.64 |
6,000 | $1.87803 | $11,268.18 |
10,000 | $1.82188 | $18,218.80 |
14,000 | $1.78906 | $25,046.84 |
20,000 | $1.75749 | $35,149.80 |
24,000 | $1.74252 | $41,820.48 |
48,000 | $1.69213 | $81,222.24 |