


CC1206KRX7RABB682 | |
---|---|
DigiKey Part Number | 311-4496-2-ND - Tape & Reel (TR) 311-4496-1-ND - Cut Tape (CT) 311-4496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB682 |
Description | CAP CER 6800PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36300 | $13.63 |
50 | $0.99180 | $49.59 |
100 | $0.87690 | $87.69 |
500 | $0.68430 | $342.15 |
1,000 | $0.62486 | $624.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.53573 | $2,142.92 |
8,000 | $0.50265 | $4,021.20 |
12,000 | $0.48608 | $5,832.96 |
20,000 | $0.46772 | $9,354.40 |
28,000 | $0.45698 | $12,795.44 |
40,000 | $0.44666 | $17,866.40 |
48,000 | $0.44176 | $21,204.48 |
96,000 | $0.42529 | $40,827.84 |
100,000 | $0.42442 | $42,442.00 |