


CC1206KRX7R9BB334 | |
---|---|
DigiKey Part Number | 311-3403-2-ND - Tape & Reel (TR) 311-3403-1-ND - Cut Tape (CT) 311-3403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.13600 | $11.36 |
50 | $0.81820 | $40.91 |
100 | $0.72110 | $72.11 |
500 | $0.55648 | $278.24 |
1,000 | $0.50586 | $505.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43002 | $1,720.08 |
8,000 | $0.39242 | $3,139.36 |
12,000 | $0.36910 | $4,429.20 |
20,000 | $0.36707 | $7,341.40 |
28,000 | $0.34453 | $9,646.84 |
40,000 | $0.34339 | $13,735.60 |
48,000 | $0.34283 | $16,455.84 |
96,000 | $0.33608 | $32,263.68 |
100,000 | $0.33533 | $33,533.00 |