


CC1206KRX7R9BB224 | |
---|---|
DigiKey Part Number | 13-CC1206KRX7R9BB224TR-ND - Tape & Reel (TR) 13-CC1206KRX7R9BB224CT-ND - Cut Tape (CT) 13-CC1206KRX7R9BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB224 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.03700 | $10.37 |
50 | $0.74080 | $37.04 |
100 | $0.65030 | $65.03 |
500 | $0.49952 | $249.76 |
1,000 | $0.45301 | $453.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38334 | $1,533.36 |
8,000 | $0.35750 | $2,860.00 |
12,000 | $0.34456 | $4,134.72 |
20,000 | $0.33022 | $6,604.40 |
28,000 | $0.32184 | $9,011.52 |
40,000 | $0.31378 | $12,551.20 |
48,000 | $0.30996 | $14,878.08 |
96,000 | $0.29710 | $28,521.60 |
100,000 | $0.29641 | $29,641.00 |