0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KRX7R8BB154

DigiKey Part Number
13-CC1206KRX7R8BB154TR-ND - Tape & Reel (TR)
13-CC1206KRX7R8BB154CT-ND - Cut Tape (CT)
13-CC1206KRX7R8BB154DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KRX7R8BB154
Description
CAP CER 0.15UF 25V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KRX7R8BB154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.95400$9.54
50$0.67580$33.79
100$0.59280$59.28
500$0.45168$225.84
1,000$0.40836$408.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32707$1,308.28
8,000$0.30412$2,432.96
12,000$0.29263$3,511.56
20,000$0.27990$5,598.00
28,000$0.27246$7,628.88
40,000$0.26531$10,612.40
Manufacturers Standard Package