


CC1206KRX7R7BB334 | |
---|---|
DigiKey Part Number | 311-4484-2-ND - Tape & Reel (TR) 311-4484-1-ND - Cut Tape (CT) 311-4484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R7BB334 |
Description | CAP CER 0.33UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R7BB334 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.13300 | $11.33 |
50 | $0.81620 | $40.81 |
100 | $0.71930 | $71.93 |
500 | $0.55506 | $277.53 |
1,000 | $0.50457 | $504.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38635 | $1,545.40 |
8,000 | $0.36134 | $2,890.72 |
12,000 | $0.35959 | $4,315.08 |
20,000 | $0.35761 | $7,152.20 |
28,000 | $0.33514 | $9,383.92 |
40,000 | $0.33402 | $13,360.80 |
48,000 | $0.33348 | $16,007.04 |