


CC1206KRX7R0BB223 | |
---|---|
DigiKey Part Number | 311-1986-2-ND - Tape & Reel (TR) 311-1986-1-ND - Cut Tape (CT) 311-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB223 |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92000 | $9.20 |
50 | $0.65680 | $32.84 |
100 | $0.57640 | $57.64 |
500 | $0.43962 | $219.81 |
1,000 | $0.39766 | $397.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.26491 | $1,059.64 |
8,000 | $0.25367 | $2,029.36 |
12,000 | $0.24376 | $2,925.12 |
20,000 | $0.24229 | $4,845.80 |
28,000 | $0.23288 | $6,520.64 |
40,000 | $0.23205 | $9,282.00 |
48,000 | $0.23164 | $11,118.72 |
96,000 | $0.23025 | $22,104.00 |