


CC1206KRX7R0BB102 | |
---|---|
DigiKey Part Number | 311-1489-2-ND - Tape & Reel (TR) 311-1489-1-ND - Cut Tape (CT) 311-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78000 | $7.80 |
50 | $0.55340 | $27.67 |
100 | $0.48360 | $48.36 |
500 | $0.36588 | $182.94 |
1,000 | $0.34544 | $345.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28328 | $1,133.12 |
8,000 | $0.24504 | $1,960.32 |
12,000 | $0.24376 | $2,925.12 |
20,000 | $0.23387 | $4,677.40 |
28,000 | $0.22734 | $6,365.52 |
40,000 | $0.22106 | $8,842.40 |
48,000 | $0.21991 | $10,555.68 |
96,000 | $0.20753 | $19,922.88 |