


CC1206KPX7R9BB102 | |
---|---|
DigiKey Part Number | 13-CC1206KPX7R9BB102TR-ND - Tape & Reel (TR) 13-CC1206KPX7R9BB102CT-ND - Cut Tape (CT) 13-CC1206KPX7R9BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KPX7R9BB102 |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KPX7R9BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87000 | $8.70 |
50 | $0.61920 | $30.96 |
100 | $0.54190 | $54.19 |
500 | $0.38888 | $194.44 |
1,000 | $0.35989 | $359.89 |
2,500 | $0.33025 | $825.62 |
5,000 | $0.30492 | $1,524.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.26025 | $3,903.75 |
30,000 | $0.25829 | $7,748.70 |
45,000 | $0.25074 | $11,283.30 |
75,000 | $0.24226 | $18,169.50 |
105,000 | $0.23730 | $24,916.50 |
150,000 | $0.23252 | $34,878.00 |
180,000 | $0.23026 | $41,446.80 |
360,000 | $0.22264 | $80,150.40 |