


CC1206KKX7RZBB472 | |
---|---|
DigiKey Part Number | 311-1982-2-ND - Tape & Reel (TR) 311-1982-1-ND - Cut Tape (CT) 311-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB472 |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.16600 | $11.66 |
50 | $0.84240 | $42.12 |
100 | $0.74230 | $74.23 |
500 | $0.58396 | $291.98 |
1,000 | $0.53733 | $537.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44870 | $1,346.10 |
6,000 | $0.42673 | $2,560.38 |
9,000 | $0.39086 | $3,517.74 |
15,000 | $0.37579 | $5,636.85 |
21,000 | $0.37447 | $7,863.87 |
30,000 | $0.36043 | $10,812.90 |
36,000 | $0.35982 | $12,953.52 |
72,000 | $0.35371 | $25,467.12 |
75,000 | $0.35288 | $26,466.00 |