


CC1206KKX7RZBB471 | |
---|---|
DigiKey Part Number | 311-1981-2-ND - Tape & Reel (TR) 311-1981-1-ND - Cut Tape (CT) 311-1981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RZBB471 |
Description | CAP CER 470PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RZBB471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.37900 | $13.79 |
50 | $1.00180 | $50.09 |
100 | $0.84330 | $84.33 |
500 | $0.69218 | $346.09 |
1,000 | $0.63208 | $632.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32710 | $981.30 |
6,000 | $0.29792 | $1,787.52 |
9,000 | $0.27912 | $2,512.08 |
15,000 | $0.26882 | $4,032.30 |
21,000 | $0.26781 | $5,624.01 |
30,000 | $0.25830 | $7,749.00 |
36,000 | $0.25783 | $9,281.88 |
72,000 | $0.24790 | $17,848.80 |
75,000 | $0.24725 | $18,543.75 |