1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RZBB221

DigiKey Part Number
13-CC1206KKX7RZBB221TR-ND - Tape & Reel (TR)
13-CC1206KKX7RZBB221CT-ND - Cut Tape (CT)
13-CC1206KKX7RZBB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RZBB221
Description
CAP CER 220PF 630V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RZBB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,653
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.90300$9.03
50$0.64380$32.19
100$0.56410$56.41
500$0.43010$215.05
1,000$0.38871$388.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.32710$981.30
6,000$0.30488$1,829.28
9,000$0.27912$2,512.08
15,000$0.26882$4,032.30
21,000$0.26781$5,624.01
30,000$0.25830$7,749.00
36,000$0.25783$9,281.88
72,000$0.24790$17,848.80
75,000$0.24725$18,543.75
Manufacturers Standard Package