1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RZBB103

DigiKey Part Number
311-1979-2-ND - Tape & Reel (TR)
311-1979-1-ND - Cut Tape (CT)
311-1979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RZBB103
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RZBB103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.01800$10.18
50$0.72740$36.37
100$0.63960$63.96
500$0.49086$245.43
1,000$0.44504$445.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35321$1,059.63
6,000$0.33248$1,994.88
9,000$0.29633$2,666.97
15,000$0.29024$4,353.60
21,000$0.28917$6,072.57
30,000$0.28385$8,515.50
36,000$0.28335$10,200.60
72,000$0.28161$20,275.92
75,000$0.28152$21,114.00
Manufacturers Standard Package