1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RCBB681

DigiKey Part Number
311-4470-2-ND - Tape & Reel (TR)
311-4470-1-ND - Cut Tape (CT)
311-4470-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RCBB681
Description
CAP CER 680PF 1KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
680 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RCBB681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.65900$16.59
50$1.21680$60.84
100$1.06910$106.91
500$0.85296$426.48
1,000$0.78243$782.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69082$2,072.46
6,000$0.65283$3,916.98
9,000$0.60495$5,444.55
15,000$0.58899$8,834.85
21,000$0.58711$12,329.31
30,000$0.57256$17,176.80
36,000$0.57168$20,580.48
72,000$0.55330$39,837.60
75,000$0.55217$41,412.75
Manufacturers Standard Package