


CC1206KKX7RCBB561 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB561TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB561CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB561 |
Description | CAP CER 560PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.22300 | $12.23 |
50 | $0.88020 | $44.01 |
100 | $0.77680 | $77.68 |
500 | $0.60236 | $301.18 |
1,000 | $0.54849 | $548.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.48210 | $1,446.30 |
6,000 | $0.44962 | $2,697.72 |
9,000 | $0.40802 | $3,672.18 |
15,000 | $0.39288 | $5,893.20 |
21,000 | $0.39151 | $8,221.71 |
30,000 | $0.37743 | $11,322.90 |
36,000 | $0.37679 | $13,564.44 |
72,000 | $0.37375 | $26,910.00 |
75,000 | $0.37289 | $27,966.75 |