


CC1206KKX7RCBB472 | |
---|---|
DigiKey Part Number | 311-1971-2-ND - Tape & Reel (TR) 311-1971-1-ND - Cut Tape (CT) 311-1971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.77400 | $17.74 |
50 | $1.30880 | $65.44 |
100 | $1.13890 | $113.89 |
500 | $0.92176 | $460.88 |
1,000 | $0.84688 | $846.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64768 | $1,943.04 |
6,000 | $0.62490 | $3,749.40 |
9,000 | $0.57075 | $5,136.75 |
15,000 | $0.56771 | $8,515.65 |
21,000 | $0.56588 | $11,883.48 |
30,000 | $0.56409 | $16,922.70 |
36,000 | $0.56322 | $20,275.92 |
72,000 | $0.56023 | $40,336.56 |