1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RCBB332

DigiKey Part Number
311-1970-2-ND - Tape & Reel (TR)
311-1970-1-ND - Cut Tape (CT)
311-1970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RCBB332
Description
CAP CER 3300PF 1KV X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RCBB332 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,942
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.21500$12.15
50$0.88020$44.01
100$0.77590$77.59
500$0.60154$300.77
1,000$0.54776$547.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44003$1,320.09
6,000$0.41437$2,486.22
9,000$0.39086$3,517.74
15,000$0.37579$5,636.85
21,000$0.37447$7,863.87
30,000$0.36042$10,812.60
36,000$0.35982$12,953.52
72,000$0.35772$25,755.84
75,000$0.35761$26,820.75
Manufacturers Standard Package