


CC1206KKX7RCBB152 | |
|---|---|
DigiKey Part Number | 311-1512-2-ND - Tape & Reel (TR) 311-1512-1-ND - Cut Tape (CT) 311-1512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB152 |
Description | CAP CER 1500PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.34800 | $13.48 |
| 50 | $0.98000 | $49.00 |
| 100 | $0.86490 | $86.49 |
| 500 | $0.67236 | $336.18 |
| 1,000 | $0.61308 | $613.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51420 | $1,542.60 |
| 6,000 | $0.48011 | $2,880.66 |
| 9,000 | $0.46305 | $4,167.45 |
| 15,000 | $0.44415 | $6,662.25 |
| 21,000 | $0.43310 | $9,095.10 |
| 30,000 | $0.42247 | $12,674.10 |

