


CC1206KKX7RBBB682 | |
---|---|
DigiKey Part Number | 311-4468-2-ND - Tape & Reel (TR) 311-4468-1-ND - Cut Tape (CT) 311-4468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB682 |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB682 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.07600 | $10.76 |
50 | $0.77180 | $38.59 |
100 | $0.67820 | $67.82 |
500 | $0.52222 | $261.11 |
1,000 | $0.47410 | $474.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.43729 | $1,311.87 |
6,000 | $0.37560 | $2,253.60 |
9,000 | $0.30494 | $2,744.46 |
15,000 | $0.30309 | $4,546.35 |
21,000 | $0.30198 | $6,341.58 |
30,000 | $0.30088 | $9,026.40 |
36,000 | $0.30036 | $10,812.96 |
72,000 | $0.29853 | $21,494.16 |
75,000 | $0.29843 | $22,382.25 |