


CC1206KKX7RBBB561 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB561TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB561CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB561 |
Description | CAP CER 560PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.05300 | $20.53 |
50 | $1.52560 | $76.28 |
100 | $1.36220 | $136.22 |
500 | $1.08664 | $543.32 |
1,000 | $1.00174 | $1,001.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89689 | $2,690.67 |
6,000 | $0.84560 | $5,073.60 |
9,000 | $0.81991 | $7,379.19 |
15,000 | $0.73785 | $11,067.75 |
21,000 | $0.73561 | $15,447.81 |
30,000 | $0.73340 | $22,002.00 |
36,000 | $0.73233 | $26,363.88 |
72,000 | $0.72568 | $52,248.96 |
75,000 | $0.72433 | $54,324.75 |