


CC1206KKX7RBBB152 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB152TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB152CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB152 |
Description | CAP CER 1500PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB152 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32710 | $981.30 |
6,000 | $0.31088 | $1,865.28 |
9,000 | $0.29633 | $2,666.97 |
15,000 | $0.28596 | $4,289.40 |
21,000 | $0.28490 | $5,982.90 |
30,000 | $0.27108 | $8,132.40 |