1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7RABB473

DigiKey Part Number
311-4463-2-ND - Tape & Reel (TR)
311-4463-1-ND - Cut Tape (CT)
311-4463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7RABB473
Description
CAP CER 0.047UF 200V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7RABB473 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.36700$13.67
50$0.99440$49.72
100$0.87920$87.92
500$0.68606$343.03
1,000$0.62646$626.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55289$1,658.67
6,000$0.51461$3,087.66
9,000$0.46922$4,222.98
15,000$0.45807$6,871.05
21,000$0.45653$9,587.13
30,000$0.44650$13,395.00
36,000$0.44578$16,048.08
72,000$0.43284$31,164.48
75,000$0.43189$32,391.75
Manufacturers Standard Package