


CC1206KKX7RABB473 | |
---|---|
DigiKey Part Number | 311-4463-2-ND - Tape & Reel (TR) 311-4463-1-ND - Cut Tape (CT) 311-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RABB473 |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RABB473 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.36300 | $13.63 |
50 | $0.99180 | $49.59 |
100 | $0.87690 | $87.69 |
500 | $0.68430 | $342.15 |
1,000 | $0.62486 | $624.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55148 | $1,654.44 |
6,000 | $0.51330 | $3,079.80 |
9,000 | $0.46803 | $4,212.27 |
15,000 | $0.45690 | $6,853.50 |
21,000 | $0.45536 | $9,562.56 |
30,000 | $0.44536 | $13,360.80 |
36,000 | $0.44465 | $16,007.40 |
72,000 | $0.43174 | $31,085.28 |
75,000 | $0.43079 | $32,309.25 |