


CC1206KKX7RABB104 | |
---|---|
DigiKey Part Number | 311-1966-2-ND - Tape & Reel (TR) 311-1966-1-ND - Cut Tape (CT) 311-1966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RABB104 |
Description | CAP CER 0.1UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RABB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.97960 | $48.98 |
100 | $0.86600 | $86.60 |
500 | $0.67502 | $337.51 |
1,000 | $0.61608 | $616.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.46136 | $922.72 |
4,000 | $0.43936 | $1,757.44 |
6,000 | $0.42838 | $2,570.28 |
10,000 | $0.41716 | $4,171.60 |
14,000 | $0.41559 | $5,818.26 |
20,000 | $0.41406 | $8,281.20 |
24,000 | $0.41332 | $9,919.68 |
48,000 | $0.41077 | $19,716.96 |
50,000 | $0.41063 | $20,531.50 |