


CC1206KKX7R9BB154 | |
---|---|
DigiKey Part Number | 311-4460-2-ND - Tape & Reel (TR) 311-4460-1-ND - Cut Tape (CT) 311-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R9BB154 |
Description | CAP CER 0.15UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R9BB154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.90300 | $9.03 |
50 | $0.64380 | $32.19 |
100 | $0.56410 | $56.41 |
500 | $0.42976 | $214.88 |
1,000 | $0.38846 | $388.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.29228 | $876.84 |
6,000 | $0.27631 | $1,657.86 |
9,000 | $0.26189 | $2,357.01 |
15,000 | $0.25596 | $3,839.40 |
21,000 | $0.25499 | $5,354.79 |
30,000 | $0.24977 | $7,493.10 |
36,000 | $0.24932 | $8,975.52 |
72,000 | $0.24774 | $17,837.28 |
75,000 | $0.24766 | $18,574.50 |