


CC1206KKX7R8BB475 | |
|---|---|
DigiKey Part Number | 311-1961-2-ND - Tape & Reel (TR) 311-1961-1-ND - Cut Tape (CT) 311-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R8BB475 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R8BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49900 | $24.99 |
| 50 | $1.86800 | $93.40 |
| 100 | $1.67390 | $167.39 |
| 500 | $1.34636 | $673.18 |
| 1,000 | $1.24515 | $1,245.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10658 | $2,213.16 |
| 4,000 | $1.04138 | $4,165.52 |
| 6,000 | $1.00872 | $6,052.32 |
| 10,000 | $0.97253 | $9,725.30 |
| 14,000 | $0.95137 | $13,319.18 |
| 20,000 | $0.93103 | $18,620.60 |

