


CC1206KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-1181-2-ND - Tape & Reel (TR) 311-1181-1-ND - Cut Tape (CT) 311-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.04400 | $10.44 |
| 50 | $0.74560 | $37.28 |
| 100 | $0.65590 | $65.59 |
| 500 | $0.50436 | $252.18 |
| 1,000 | $0.45753 | $457.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31636 | $949.08 |
| 6,000 | $0.31319 | $1,879.14 |
| 9,000 | $0.31154 | $2,803.86 |
| 15,000 | $0.30965 | $4,644.75 |
| 21,000 | $0.30853 | $6,479.13 |
| 72,000 | $0.30583 | $22,019.76 |
| 75,000 | $0.30509 | $22,881.75 |

