


CC1206KKX7R6BB225 | |
|---|---|
DigiKey Part Number | 311-1953-2-ND - Tape & Reel (TR) 311-1953-1-ND - Cut Tape (CT) 311-1953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB225 |
Description | CAP CER 2.2UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.95040 | $47.52 |
| 100 | $0.83860 | $83.86 |
| 500 | $0.65064 | $325.32 |
| 1,000 | $0.59277 | $592.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49663 | $1,489.89 |
| 6,000 | $0.46343 | $2,780.58 |
| 9,000 | $0.44680 | $4,021.20 |
| 15,000 | $0.42838 | $6,425.70 |
| 21,000 | $0.41762 | $8,770.02 |
| 30,000 | $0.40726 | $12,217.80 |

