


CC1206KKX7R0BB474 | |
---|---|
DigiKey Part Number | 311-3400-2-ND - Tape & Reel (TR) 311-3400-1-ND - Cut Tape (CT) 311-3400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB474 |
Description | CAP CER 0.47UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB474 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.58100 | $15.81 |
50 | $1.15900 | $57.95 |
100 | $1.02900 | $102.90 |
500 | $0.80904 | $404.52 |
1,000 | $0.74121 | $741.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.68548 | $1,370.96 |
4,000 | $0.63965 | $2,558.60 |
6,000 | $0.61670 | $3,700.20 |
10,000 | $0.59129 | $5,912.90 |
14,000 | $0.57642 | $8,069.88 |
20,000 | $0.56213 | $11,242.60 |
24,000 | $0.55536 | $13,328.64 |
48,000 | $0.53255 | $25,562.40 |
50,000 | $0.53134 | $26,567.00 |