1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R7BB225

DigiKey Part Number
311-1941-2-ND - Tape & Reel (TR)
311-1941-1-ND - Cut Tape (CT)
311-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R7BB225
Description
CAP CER 2.2UF 16V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R7BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,228
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.67500$16.75
50$1.22680$61.34
100$1.07810$107.81
500$0.85986$429.93
1,000$0.78891$788.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59316$1,779.48
6,000$0.50399$3,023.94
9,000$0.45122$4,060.98
15,000$0.30538$4,580.70
21,000$0.29695$6,235.95
30,000$0.28884$8,665.20
36,000$0.28499$10,259.64
72,000$0.27205$19,587.60
75,000$0.27136$20,352.00
Manufacturers Standard Package