


CC1206KKX5R6BB226 | |
---|---|
DigiKey Part Number | 311-1939-2-ND - Tape & Reel (TR) 311-1939-1-ND - Cut Tape (CT) 311-1939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX5R6BB226 |
Description | CAP CER 22UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX5R6BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.51500 | $15.15 |
50 | $1.10640 | $55.32 |
100 | $0.97630 | $97.63 |
500 | $0.76970 | $384.85 |
1,000 | $0.70449 | $704.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.60954 | $1,219.08 |
4,000 | $0.58645 | $2,345.80 |
6,000 | $0.55766 | $3,345.96 |
10,000 | $0.52871 | $5,287.10 |
14,000 | $0.52255 | $7,315.70 |
20,000 | $0.52071 | $10,414.20 |
24,000 | $0.51557 | $12,373.68 |
48,000 | $0.50372 | $24,178.56 |
50,000 | $0.50255 | $25,127.50 |