CC1206KKX5R5BB475 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 2,000
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 2,000
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 1,688
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 2,116
Unit Price: $2.96000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $2.96000
Datasheet

Upgrade


YAGEO
In Stock: 8,762
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 4,240
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 11,307
Unit Price: $3.95000
Datasheet

Upgrade


YAGEO
In Stock: 15
Unit Price: $3.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $7.24000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $3.29000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $1.98083
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,756
Unit Price: $4.20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,188
Unit Price: $3.21000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R5BB475

DigiKey Part Number
311-3515-2-ND - Tape & Reel (TR)
311-3515-1-ND - Cut Tape (CT)
311-3515-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R5BB475
Description
CAP CER 4.7UF 6.3V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R5BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable