


CC1206KFX7R7BB105 | |
---|---|
DigiKey Part Number | 13-CC1206KFX7R7BB105TR-ND - Tape & Reel (TR) 13-CC1206KFX7R7BB105CT-ND - Cut Tape (CT) 13-CC1206KFX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R7BB105 |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R7BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05100 | $10.51 |
50 | $0.75040 | $37.52 |
100 | $0.66020 | $66.02 |
500 | $0.47196 | $235.98 |
1,000 | $0.45686 | $456.86 |
2,500 | $0.41088 | $1,027.20 |
5,000 | $0.38102 | $1,905.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33031 | $3,303.10 |
20,000 | $0.32774 | $6,554.80 |
30,000 | $0.32611 | $9,783.30 |
50,000 | $0.31488 | $15,744.00 |
70,000 | $0.30832 | $21,582.40 |
100,000 | $0.30201 | $30,201.00 |
120,000 | $0.30139 | $36,166.80 |
240,000 | $0.28895 | $69,348.00 |
250,000 | $0.28842 | $72,105.00 |