


CC1206KFX7R0BB104 | |
---|---|
DigiKey Part Number | 13-CC1206KFX7R0BB104TR-ND - Tape & Reel (TR) 13-CC1206KFX7R0BB104CT-ND - Cut Tape (CT) 13-CC1206KFX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R0BB104 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R0BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.64200 | $6.42 |
50 | $0.44940 | $22.47 |
100 | $0.39020 | $39.02 |
500 | $0.31940 | $159.70 |
1,000 | $0.31570 | $315.70 |
2,500 | $0.22970 | $574.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23246 | $2,324.60 |
20,000 | $0.17528 | $3,505.60 |
50,000 | $0.16809 | $8,404.50 |
70,000 | $0.16388 | $11,471.60 |
100,000 | $0.15983 | $15,983.00 |
120,000 | $0.15792 | $18,950.40 |
240,000 | $0.15146 | $36,350.40 |
250,000 | $0.15112 | $37,780.00 |