


CC1206JRX7RYBB103 | |
|---|---|
DigiKey Part Number | 311-4455-2-ND - Tape & Reel (TR) 311-4455-1-ND - Cut Tape (CT) 311-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7RYBB103 |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7RYBB103 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86660 | $43.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.58948 | $294.74 |
| 1,000 | $0.53596 | $535.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43406 | $1,736.24 |
| 8,000 | $0.40572 | $3,245.76 |
| 12,000 | $0.39154 | $4,698.48 |
| 20,000 | $0.37581 | $7,516.20 |
| 28,000 | $0.36663 | $10,265.64 |
| 40,000 | $0.35779 | $14,311.60 |

