


CC1206JRX7RYBB103 | |
|---|---|
DigiKey Part Number | 311-4455-2-ND - Tape & Reel (TR) 311-4455-1-ND - Cut Tape (CT) 311-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7RYBB103 |
Description | CAP CER 10000PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7RYBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.20000 | $12.00 |
| 50 | $0.86660 | $43.33 |
| 100 | $0.76300 | $76.30 |
| 500 | $0.58948 | $294.74 |
| 1,000 | $0.53596 | $535.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43406 | $1,736.24 |
| 8,000 | $0.40572 | $3,245.76 |
| 12,000 | $0.39154 | $4,698.48 |
| 20,000 | $0.37581 | $7,516.20 |
| 28,000 | $0.36663 | $10,265.64 |
| 40,000 | $0.35779 | $14,311.60 |

