


CC1206JRX7R9BB563 | |
|---|---|
DigiKey Part Number | 311-4452-2-ND - Tape & Reel (TR) 311-4452-1-ND - Cut Tape (CT) 311-4452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB563 |
Description | CAP CER 0.056UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB563 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38900 | $13.89 |
| 50 | $1.00460 | $50.23 |
| 100 | $0.88790 | $88.79 |
| 500 | $0.69160 | $345.80 |
| 1,000 | $0.63092 | $630.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51436 | $2,057.44 |
| 8,000 | $0.48223 | $3,857.84 |
| 12,000 | $0.46615 | $5,593.80 |
| 20,000 | $0.44832 | $8,966.40 |
| 28,000 | $0.43790 | $12,261.20 |
| 40,000 | $0.42788 | $17,115.20 |

