


CC1206JRX7R0BB682 | |
|---|---|
DigiKey Part Number | 13-CC1206JRX7R0BB682TR-ND - Tape & Reel (TR) 13-CC1206JRX7R0BB682CT-ND - Cut Tape (CT) 13-CC1206JRX7R0BB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB682 |
Description | CAP CER 6800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.77450 | $77.45 |
| 500 | $0.59868 | $299.34 |
| 1,000 | $0.54459 | $544.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.44133 | $1,765.32 |
| 8,000 | $0.41265 | $3,301.20 |
| 12,000 | $0.39828 | $4,779.36 |
| 20,000 | $0.38237 | $7,647.40 |
| 28,000 | $0.37307 | $10,445.96 |
| 40,000 | $0.36412 | $14,564.80 |

