


CC1206JRX7R0BB472 | |
---|---|
DigiKey Part Number | 311-4443-2-ND - Tape & Reel (TR) 311-4443-1-ND - Cut Tape (CT) 311-4443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB472 |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB472 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.16100 | $11.61 |
50 | $0.83800 | $41.90 |
100 | $0.73840 | $73.84 |
500 | $0.57098 | $285.49 |
1,000 | $0.51927 | $519.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44797 | $1,791.88 |
8,000 | $0.42815 | $3,425.20 |
12,000 | $0.39879 | $4,785.48 |
20,000 | $0.38286 | $7,657.20 |
28,000 | $0.35306 | $9,885.68 |
40,000 | $0.35189 | $14,075.60 |
48,000 | $0.35133 | $16,863.84 |
96,000 | $0.34604 | $33,219.84 |
100,000 | $0.34528 | $34,528.00 |