


CC1206JRX7R0BB102 | |
---|---|
DigiKey Part Number | 311-4439-2-ND - Tape & Reel (TR) 311-4439-1-ND - Cut Tape (CT) 311-4439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R0BB102 |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R0BB102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83580 | $41.79 |
100 | $0.73650 | $73.65 |
500 | $0.56952 | $284.76 |
1,000 | $0.51795 | $517.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.38283 | $3,062.64 |
12,000 | $0.36815 | $4,417.80 |
20,000 | $0.36613 | $7,322.60 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35099 | $14,039.60 |
48,000 | $0.35044 | $16,821.12 |
96,000 | $0.34516 | $33,135.36 |
100,000 | $0.34440 | $34,440.00 |