
CC1206JRNPOYBN221 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOYBN221TR-ND - Tape & Reel (TR) 13-CC1206JRNPOYBN221CT-ND - Cut Tape (CT) 13-CC1206JRNPOYBN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOYBN221 |
Description | CAP CER 220PF 250V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOYBN221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.17400 | $11.74 |
50 | $0.84740 | $42.37 |
100 | $0.74640 | $74.64 |
500 | $0.57772 | $288.86 |
1,000 | $0.52559 | $525.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.44750 | $1,790.00 |
8,000 | $0.41852 | $3,348.16 |
12,000 | $0.40401 | $4,848.12 |
20,000 | $0.38793 | $7,758.60 |
28,000 | $0.37854 | $10,599.12 |
40,000 | $0.36950 | $14,780.00 |
48,000 | $0.36522 | $17,530.56 |
96,000 | $0.35079 | $33,675.84 |
100,000 | $0.35003 | $35,003.00 |