
CC1206JRNPOBBN820 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN820TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN820CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN820 |
Description | CAP CER 82PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN820 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.91100 | $9.11 |
50 | $0.64700 | $32.35 |
100 | $0.56740 | $56.74 |
500 | $0.43272 | $216.36 |
1,000 | $0.39125 | $391.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32916 | $1,316.64 |
8,000 | $0.30611 | $2,448.88 |
12,000 | $0.29456 | $3,534.72 |
20,000 | $0.28178 | $5,635.60 |
28,000 | $0.27431 | $7,680.68 |
40,000 | $0.26712 | $10,684.80 |
48,000 | $0.26371 | $12,658.08 |
96,000 | $0.25225 | $24,216.00 |
100,000 | $0.25164 | $25,164.00 |