
CC1206JRNPOBBN471 | |
|---|---|
DigiKey Part Number | 311-1505-2-ND - Tape & Reel (TR) 311-1505-1-ND - Cut Tape (CT) 311-1505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN471 |
Description | CAP CER 470PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.68080 | $34.04 |
| 100 | $0.59690 | $59.69 |
| 500 | $0.45498 | $227.49 |
| 1,000 | $0.41140 | $411.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32958 | $1,318.32 |
| 8,000 | $0.30650 | $2,452.00 |
| 12,000 | $0.29494 | $3,539.28 |
| 20,000 | $0.28214 | $5,642.80 |
| 28,000 | $0.27466 | $7,690.48 |
| 40,000 | $0.26746 | $10,698.40 |

