
CC1206JRNPOBBN391 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN391TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN391CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN391 |
Description | CAP CER 390PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19100 | $11.91 |
50 | $0.86060 | $43.03 |
100 | $0.75790 | $75.79 |
500 | $0.69860 | $349.30 |
1,000 | $0.53404 | $534.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63449 | $2,537.96 |
8,000 | $0.60799 | $4,863.92 |
12,000 | $0.39471 | $4,736.52 |
28,000 | $0.38519 | $10,785.32 |
40,000 | $0.37604 | $15,041.60 |
48,000 | $0.37171 | $17,842.08 |
96,000 | $0.35710 | $34,281.60 |
100,000 | $0.35633 | $35,633.00 |