
CC1206JRNPOBBN271 | |
|---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN271TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN271CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN271 |
Description | CAP CER 270PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98000 | $49.00 |
| 100 | $0.86570 | $86.57 |
| 500 | $0.67302 | $336.51 |
| 1,000 | $0.61373 | $613.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49977 | $1,999.08 |
| 8,000 | $0.46832 | $3,746.56 |
| 12,000 | $0.45257 | $5,430.84 |
| 20,000 | $0.43512 | $8,702.40 |
| 28,000 | $0.42492 | $11,897.76 |
| 40,000 | $0.41511 | $16,604.40 |

