
CC1206JRNPOBBN181 | |
---|---|
DigiKey Part Number | 13-CC1206JRNPOBBN181TR-ND - Tape & Reel (TR) 13-CC1206JRNPOBBN181CT-ND - Cut Tape (CT) 13-CC1206JRNPOBBN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN181 |
Description | CAP CER 180PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.20700 | $12.07 |
50 | $0.87200 | $43.60 |
100 | $0.76850 | $76.85 |
500 | $0.59580 | $297.90 |
1,000 | $0.54234 | $542.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.46224 | $1,848.96 |
8,000 | $0.43256 | $3,460.48 |
12,000 | $0.41523 | $4,982.76 |
20,000 | $0.40123 | $8,024.60 |
28,000 | $0.35216 | $9,860.48 |
40,000 | $0.35099 | $14,039.60 |
48,000 | $0.35044 | $16,821.12 |
96,000 | $0.34850 | $33,456.00 |