
CC1206JRNPOBBN151 | |
---|---|
DigiKey Part Number | 311-4432-2-ND - Tape & Reel (TR) 311-4432-1-ND - Cut Tape (CT) 311-4432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRNPOBBN151 |
Description | CAP CER 150PF 500V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRNPOBBN151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62490 | $62.49 |
500 | $0.47870 | $239.35 |
1,000 | $0.43379 | $433.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35170 | $1,406.80 |
8,000 | $0.31401 | $2,512.08 |
12,000 | $0.29529 | $3,543.48 |
20,000 | $0.29359 | $5,871.80 |
28,000 | $0.27553 | $7,714.84 |
40,000 | $0.27457 | $10,982.80 |
48,000 | $0.27411 | $13,157.28 |
96,000 | $0.27251 | $26,160.96 |