1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206JRNPOBBN120

DigiKey Part Number
13-CC1206JRNPOBBN120TR-ND - Tape & Reel (TR)
13-CC1206JRNPOBBN120CT-ND - Cut Tape (CT)
13-CC1206JRNPOBBN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206JRNPOBBN120
Description
CAP CER 12PF 500V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206JRNPOBBN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.99400$9.94
50$0.71100$35.55
100$0.62490$62.49
500$0.47870$239.35
1,000$0.43379$433.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33437$1,337.48
8,000$0.31401$2,512.08
12,000$0.31245$3,749.40
20,000$0.31067$6,213.40
28,000$0.29257$8,191.96
40,000$0.29156$11,662.40
48,000$0.29108$13,971.84
96,000$0.28313$27,180.48
100,000$0.28247$28,247.00
Manufacturers Standard Package